357-066-420-202

Heilind Number:EDA357-066-420-202
Manufacturer:EDAC
Manufacturer Number:357-066-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-420-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. With a sleek black finish, this connector not only enhances the aesthetic appeal of your devices but also ensures reliable connectivity. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it offers exceptional protection against heat and fire hazards. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide a total of 66 positions for versatile connectivity options. The straight mount orientation allows for easy installation, while its 5A amperage rating makes it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its superior quality and performance, as it belongs to our extensive lineup of connectors, ensuring compatibility and ease of use in your PCB designs. Upgrade your connectivity solutions with the Card Edge Connector, setting new standards for efficiency and reliability.