357-066-420-203

Heilind Number:EDA357-066-420-203
Manufacturer:EDAC
Manufacturer Number:357-066-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-420-203

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board connections in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees superior strength and reliability. With two rows of 66 copper alloy contact positions, it ensures efficient power and data transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial applications. Trust in its quality and performance to elevate the connectivity of your PCB assemblies.