357-066-420-204

Heilind Number:EDA357-066-420-204
Manufacturer:EDAC
Manufacturer Number:357-066-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-420-204

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board connectivity in electronic systems. With a sleek black finish, this connector not only enhances the aesthetic appeal of your device but also ensures reliable power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers a total of 66 positions for efficient data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in this essential component for seamless connectivity in your PCB projects.