357-066-420-207

Heilind Number:EDA357-066-420-207
Manufacturer:EDAC
Manufacturer Number:357-066-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-420-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-066-420-207. Designed for optimal performance, this black connector boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. With 66 positions, this connector allows for efficient data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stability in any conditions. A must-have in the realm of PCB connectors, this product is a testament to quality and innovation. Elevate your electronic designs with our Card Edge Connector.