357-066-420-208

Heilind Number:EDA357-066-420-208
Manufacturer:EDAC
Manufacturer Number:357-066-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-420-208

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and efficiency, this connector features two rows of 66 positions, allowing for seamless board-to-board connections. Constructed from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. The black color adds a sleek finish to your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and functionality of our Card Edge Connector to meet your connectivity needs with ease.