357-066-420-212

Heilind Number:EDA357-066-420-212
Manufacturer:EDAC
Manufacturer Number:357-066-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-420-212

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-066-420-212. Designed for high-performance applications, this connector ensures reliable power transmission with an amperage rating of 5A. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 66 positions. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in its quality and precision engineering to optimize your PCB connections.