357-066-420-258

Heilind Number:EDA357-066-420-258
Manufacturer:EDAC
Manufacturer Number:357-066-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-420-258

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-066-420-258. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, each rated for 5 A of power, you can count on seamless data and power transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout, while the straight mount orientation offers versatility in installation. With 66 positions available, you have ample connectivity options at your disposal. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in various environments. Trust in this high-quality component for your board-to-board PCB connections, meeting the demands of modern electronic systems with ease. Elevate your connectivity solutions with our Card Edge Connector.