357-066-420-268

Heilind Number:EDA357-066-420-268
Manufacturer:EDAC
Manufacturer Number:357-066-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-420-268

Detailed Description

Introducing our high-performance Card Edge Connector, the essential link for seamless connectivity in your electronic devices. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 66 positions, it offers ample room for secure connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for even the most demanding environments. Whether you're a professional in the field or a DIY enthusiast, trust in the efficiency and quality of our Card Edge Connector for all your connectivity needs.