357-066-422-201

Heilind Number:EDA357-066-422-201
Manufacturer:EDAC
Manufacturer Number:357-066-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-422-201

Detailed Description

Upgrade your PCB connectivity with our 357-066-422-201 Card Edge Connector. Designed for high performance and durability, this black connector features a sleek housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient power transmission at an amperage of 5A. The 66 positions provide ample connectivity options, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and precision engineering to keep your circuits running smoothly. Elevate your PCB design with the 357-066-422-201 Card Edge Connector.