357-066-422-202

Heilind Number:EDA357-066-422-202
Manufacturer:EDAC
Manufacturer Number:357-066-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-422-202

Detailed Description

Introducing our 357-066-422-202 Card Edge Connector, an essential component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 66 positions each, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for straight mount orientation, this connector is perfect for applications where space is limited. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of industries. Trust in the quality and functionality of our Card Edge Connector to power your electronic designs with precision and reliability.