357-066-422-203

Heilind Number:EDA357-066-422-203
Manufacturer:EDAC
Manufacturer Number:357-066-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-422-203

Detailed Description

Introducing our 357-066-422-203 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed in a classic black hue, this connector not only adds a touch of sophistication to your setup but also boasts impressive functionality. With a 5 A amperage capacity, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 66 positions. Whether you're working on a DIY project or a professional installation, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Trust in the 357-066-422-203 for efficient and secure board-to-board connections in any application.