357-066-422-212

Heilind Number:EDA357-066-422-212
Manufacturer:EDAC
Manufacturer Number:357-066-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-422-212

Detailed Description

Upgrade your PCB connections with our 357-066-422-212 Card Edge Connector. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures seamless signal transfer in high-speed applications. The .156 inch pitch and .2 inch row spacing accommodate 66 positions, offering ample connectivity options. Engineered for durability, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your projects. Explore the possibilities and elevate your PCB connections with ease.