357-066-422-258

Heilind Number:EDA357-066-422-258
Manufacturer:EDAC
Manufacturer Number:357-066-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-422-258

Detailed Description

Introducing our 357-066-422-258 Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and safety in any application. With two rows of high-quality copper alloy contacts, it provides a secure connection for up to 66 positions. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial and commercial settings. Trust in the quality and performance of our Card Edge Connector for seamless PCB connectivity.