357-066-422-268

Heilind Number:EDA357-066-422-268
Manufacturer:EDAC
Manufacturer Number:357-066-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-422-268

Detailed Description

Upgrade your PCB connections with our 357-066-422-268 Card Edge Connector. Designed for high-performance applications, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, each rated for 5 A, you can count on secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 66 positions, offering ample connectivity options for your circuit board. Whether you need straight or right-angle mounting, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industries. Trust in our Card Edge Connector for seamless board-to-board connections, meeting the highest standards of quality and performance.