357-066-424-202

Heilind Number:EDA357-066-424-202
Manufacturer:EDAC
Manufacturer Number:357-066-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-424-202

Detailed Description

Introducing our 357-066-424-202 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector is not only visually appealing but also durable, capable of withstanding operating temperatures ranging from -40 to 105°C. With a double row design featuring 66 positions and a pitch of .156 inches, it ensures efficient and secure connectivity. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and row spacing of .2 inches offer easy installation. Whether you're a tech enthusiast, DIYer, or professional, this connector is the perfect choice for your electronic projects. Elevate your PCB connections with the 357-066-424-202 Card Edge Connector.