357-066-424-203

Heilind Number:EDA357-066-424-203
Manufacturer:EDAC
Manufacturer Number:357-066-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-424-203

Detailed Description

Introducing our innovative Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design, blending seamlessly into any electronic assembly. Engineered from UL 94V-0 Thermoplastic Polyester housing material, it guarantees exceptional performance and safety standards. With two rows of high-quality Copper Alloy contacts, offering a total of 66 positions with a pitch of .156 inches, this connector ensures reliable power and signal transmission. Its straight mount orientation and compact .2-inch row spacing make it perfect for space-saving designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Trust in our Card Edge Connector to deliver unparalleled quality and efficiency in your PCB setups.