357-066-424-204

Heilind Number:EDA357-066-424-204
Manufacturer:EDAC
Manufacturer Number:357-066-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-424-204

Detailed Description

Introducing our Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of 66 copper alloy contacts, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Engineered for efficiency, this connector boasts a low amperage of 5A, making it ideal for various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the quality and reliability of our Card Edge Connector to meet your connectivity needs with ease.