357-066-424-207

Heilind Number:EDA357-066-424-207
Manufacturer:EDAC
Manufacturer Number:357-066-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-424-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, offering a total of 66 positions at a pitch of .156 inches, this connector allows for efficient data transfer and power delivery. Its straight mount orientation and .2-inch row spacing make it easy to install and integrate into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.