357-066-424-208

Heilind Number:EDA357-066-424-208
Manufacturer:EDAC
Manufacturer Number:357-066-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-424-208

Detailed Description

Introducing our cutting-edge Card Edge Connector, SKU 357-066-424-208. Designed for high-performance connectivity, this connector boasts a sleek black exterior that not only enhances aesthetics but also ensures durability in any application. With a current rating of 5A, it provides reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and robustness. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless signal transmission across 66 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various PCB applications. Trust in this essential component for optimal board-to-board connectivity in your projects.