357-066-424-212

Heilind Number:EDA357-066-424-212
Manufacturer:EDAC
Manufacturer Number:357-066-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-424-212

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance. With two rows of 66 copper alloy contacts, it offers reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. Engineered for versatility, it can accommodate amperages up to 5A, making it suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability in diverse settings. Trust in this high-quality connector for efficient and secure PCB interconnections in your projects.