357-066-424-268

Heilind Number:EDA357-066-424-268
Manufacturer:EDAC
Manufacturer Number:357-066-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-424-268

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless and secure board-to-board PCB connections. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in even the most demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 66 positions, it allows for efficient data transfer and power delivery. The straight mount orientation and .2-inch row spacing make installation a breeze. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our high-quality connectors to keep your systems running smoothly.