357-066-424-278

Heilind Number:EDA357-066-424-278
Manufacturer:EDAC
Manufacturer Number:357-066-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-424-278

Detailed Description

Introducing our 357-066-424-278 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimum efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, offering a total of 66 positions and a pitch of .156 inches, this connector allows for efficient data transmission with minimal signal loss. Its straight mount orientation and .2-inch row spacing make for easy installation and integration into your PCB assembly. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for use in a wide variety of environments. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.