357-066-440-201

Heilind Number:EDA357-066-440-201
Manufacturer:EDAC
Manufacturer Number:357-066-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-440-201

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a dual-row configuration with 66 positions, ensuring seamless data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The contact material, made of copper alloy, enhances conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is ideal for high-power and industrial environments. Its straight mount orientation simplifies installation, making it perfect for board-to-board connections. Trust in our meticulously engineered connector to deliver reliable performance, every time.