357-066-440-202

Heilind Number:EDA357-066-440-202
Manufacturer:EDAC
Manufacturer Number:357-066-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-440-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision and reliability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 66 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees efficient power transmission, rated for up to 5A. Featuring a .156 inch pitch and .2 inch row spacing, it facilitates easy installation and alignment on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industrial applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB design with our premium Card Edge Connector.