357-066-440-203

Heilind Number:EDA357-066-440-203
Manufacturer:EDAC
Manufacturer Number:357-066-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-440-203

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Engineered for reliability and precision, this connector features a sleek black design that seamlessly blends into your setup. With an amperage rating of 5A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient power transmission. Its dual-row configuration with 66 positions allows for seamless connectivity, while the copper alloy contacts guarantee optimal signal integrity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with confidence with this top-of-the-line Card Edge Connector.