357-066-440-204

Heilind Number:EDA357-066-440-204
Manufacturer:EDAC
Manufacturer Number:357-066-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-440-204

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks professional but also meets stringent safety standards. Its two rows of copper alloy contacts provide reliable power transmission, with a pitch of .156 inches and row spacing of .2 inches ensuring precise alignment. Featuring 66 positions, this connector offers ample connectivity options for your electronic projects. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in the quality of our Card Edge Connector to streamline your PCB connections and elevate your electronic designs.