357-066-440-207

Heilind Number:EDA357-066-440-207
Manufacturer:EDAC
Manufacturer Number:357-066-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-440-207

Detailed Description

Introducing our 357-066-440-207 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for optimal power transmission, this connector boasts a 5A amperage capacity and features durable copper alloy contacts for reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safe and efficient operation even in extreme environments, with an operating temperature range of -40 to 105°C. With two rows of 66 positions, a pitch of .156 inches, and row spacing of .2 inches, it offers ample connectivity options for your PCB projects. Its sleek black housing not only enhances aesthetics but also ensures easy identification. Whether you're working on industrial machinery or consumer electronics, this connector's straight mount orientation and robust construction make it the perfect choice for secure and high-speed data transmission. Upgrade your connectivity experience with this essential component from our extensive range of PCB connectors.