357-066-440-208

Heilind Number:EDA357-066-440-208
Manufacturer:EDAC
Manufacturer Number:357-066-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-440-208

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of precision-machined Copper Alloy contacts, each positioned at .156-inch pitch and .2-inch row spacing, you can count on secure and efficient connectivity. Boasting 66 positions, this connector offers ample room for your circuitry needs. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for any PCB project. Elevate your electronics game with this essential component, available now in our extensive lineup of premium connectors.