357-066-440-212

Heilind Number:EDA357-066-440-212
Manufacturer:EDAC
Manufacturer Number:357-066-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-440-212

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-066-440-212, designed for seamless board-to-board PCB connectivity in electronic applications. Engineered for optimal signal transmission, this connector features 66 positions across two rows, ensuring reliable and efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, provides robust protection and durability, while the Copper Alloy contacts guarantee low resistance and high conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is precise and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in extreme environments. Trust in its straight mount orientation for easy integration into your PCB setup. Upgrade your connectivity solutions with this black Card Edge Connector, offering a 5A amperage rating and meeting the highest standards of performance and quality.