357-066-440-278

Heilind Number:EDA357-066-440-278
Manufacturer:EDAC
Manufacturer Number:357-066-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-440-278

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to meet the demands of modern electronics. Engineered for optimal connectivity, this connector features two rows of 66 positions each, ensuring seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in the most rigorous environments. Crafted with precision, the Copper Alloy contacts provide reliable power transfer with a low amperage rating of 5A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this black Card Edge Connector to deliver exceptional performance and durability for your PCB connections.