357-066-442-201

Heilind Number:EDA357-066-442-201
Manufacturer:EDAC
Manufacturer Number:357-066-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-442-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. This sleek and durable connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, not only ensures reliable power transmission but also adds a touch of sophistication to any circuit board. With a current rating of 5 A, it's perfect for demanding applications. The two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, provide 66 positions for secure and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of environments. Trust in this essential component for your next project, meeting the highest standards of performance and quality.