357-066-442-203

Heilind Number:EDA357-066-442-203
Manufacturer:EDAC
Manufacturer Number:357-066-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-442-203

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless connectivity in your electronic devices. Crafted with precision and durability in mind, this connector features a sleek black design that complements any PCB layout. With a current rating of 5A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and performance. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers high-speed data transfer capabilities. With 66 positions, it accommodates a wide range of connections. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Trust in our product for robust and efficient board-to-board connectivity in all your electronic applications.