357-066-442-204

Heilind Number:EDA357-066-442-204
Manufacturer:EDAC
Manufacturer Number:357-066-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-442-204

Detailed Description

Introducing our cutting-edge Card Edge Connector, a vital component for seamless PCB connectivity. This sleek and durable connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, offers unparalleled performance in any application. With a dual-row design and 66 positions, it ensures efficient and reliable data transfer. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for versatility, this connector offers straight mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Trust in our Card Edge Connector to deliver exceptional connectivity solutions in even the most demanding environments.