357-066-442-207

Heilind Number:EDA357-066-442-207
Manufacturer:EDAC
Manufacturer Number:357-066-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-442-207

Detailed Description

Introducing our 357-066-442-207 Card Edge Connector, the perfect solution for reliable and efficient board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of 66 positions each, it offers ample connectivity options for your PCB assembly needs. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Trust in the quality and versatility of our Card Edge Connector for all your electronic projects.