357-066-442-212

Heilind Number:EDA357-066-442-212
Manufacturer:EDAC
Manufacturer Number:357-066-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-442-212

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, featuring a sleek black design that not only adds a touch of sophistication to your setup but also ensures reliable performance. Engineered for precision, this connector boasts UL 94V-0 Thermoplastic Polyester housing material, guaranteeing durability and safety. With two rows of copper alloy contacts offering a total of 66 positions, you can achieve seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its high amperage rating of 5A to deliver consistent power delivery. Elevate your PCB assembly with this essential component from our extensive lineup of connectors.