357-066-442-258

Heilind Number:EDA357-066-442-258
Manufacturer:EDAC
Manufacturer Number:357-066-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-442-258

Detailed Description

Introducing our 357-066-442-258 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This sleek black connector boasts a high amperage rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, each spaced at .156 inches and .2 inches apart, it offers a total of 66 positions for efficient signal transfer. Designed for straight mounting orientation, this connector is easy to install and fits seamlessly into any PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial applications. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.