357-066-442-268

Heilind Number:EDA357-066-442-268
Manufacturer:EDAC
Manufacturer Number:357-066-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-442-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek and durable design in classic black. With a high amperage rating of 5 A, this connector ensures reliable power transmission in your electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees safety and performance. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. With a total of 66 positions, it provides ample room for your PCB setups. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your connectivity solutions with this essential component.