357-066-442-278

Heilind Number:EDA357-066-442-278
Manufacturer:EDAC
Manufacturer Number:357-066-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-442-278

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration into your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage rating of 5 A. Featuring two rows of precision-machined copper alloy contacts, it offers a total of 66 positions on a .156-inch pitch, allowing for efficient signal transfer. The robust construction and straight mount orientation guarantee secure PCB connectivity, even in harsh environments with an operating temperature range of -40 to 105 °C. Trust in this essential component for optimal performance in your electronic assemblies.