357-066-455-201

Heilind Number:EDA357-066-455-201
Manufacturer:EDAC
Manufacturer Number:357-066-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-455-201

Detailed Description

Introducing our premium Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in high-stress environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. Featuring 66 positions, it facilitates robust and secure connections for your PCB assemblies. The straight mount orientation and row spacing of .2 inches make installation a breeze. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.