357-066-455-202

Heilind Number:EDA357-066-455-202
Manufacturer:EDAC
Manufacturer Number:357-066-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-455-202

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of copper alloy contacts, offering a total of 66 positions at a pitch of .156 inches, this connector guarantees reliable power transmission at an amperage of 5 A. Its straight mount orientation and compact row spacing of .2 inches make it easy to integrate into any PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in its quality to streamline your electronic connections with ease.