357-066-455-203

Heilind Number:EDA357-066-455-203
Manufacturer:EDAC
Manufacturer Number:357-066-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-455-203

Detailed Description

Introducing our 357-066-455-203 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures reliable performance in even the harshest environments. With a high amperage rating of 5A and premium copper alloy contacts, it guarantees efficient power transmission. Featuring two rows of 66 positions, with a pitch of .156 inches and row spacing of .2 inches, it offers enhanced connectivity possibilities. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Trust in this connector for secure and stable PCB connections in a variety of applications.