357-066-455-204

Heilind Number:EDA357-066-455-204
Manufacturer:EDAC
Manufacturer Number:357-066-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-455-204

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for durability and reliability, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in harsh environments. With two rows of high-quality Copper Alloy contacts, each positioned at a precise pitch of .156 inches, you can count on efficient power transmission at an amperage of 5A. The 66 available positions allow for versatile connectivity options, while the straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic assembly project. Trust in its superior quality and performance for all your PCB connection needs.