357-066-455-212

Heilind Number:EDA357-066-455-212
Manufacturer:EDAC
Manufacturer Number:357-066-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-455-212

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-066-455-212. Designed for precision and reliability, this connector features dual rows of 66 positions, allowing for seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in even the most demanding environments. Engineered with copper alloy contacts and a pitch of .156 inches, it guarantees optimal conductivity and signal integrity. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a hobbyist, trust in this black Card Edge Connector for seamless and efficient electronic connections.