357-066-455-258

Heilind Number:EDA357-066-455-258
Manufacturer:EDAC
Manufacturer Number:357-066-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-455-258

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. This sleek and durable connector, featuring a sleek black color, guarantees reliable performance in any electronic setup. With a high amperage rating of 5 A and robust UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. Its dual-row design with 66 positions allows for versatile connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density PCB layouts. Built to withstand extreme conditions, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for all your electronic connectivity needs.