357-066-455-268

Heilind Number:EDA357-066-455-268
Manufacturer:EDAC
Manufacturer Number:357-066-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-455-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding electronic applications. This essential component boasts a rugged construction featuring UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 66 positions, it offers ample connectivity options for complex circuitry. The precision-engineered Copper Alloy contacts guarantee reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Rated for 5A of current, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both industrial and commercial use. Trust in the quality and performance of this Black Card Edge Connector to meet your connectivity needs with uncompromising efficiency.