357-066-456-201

Heilind Number:EDA357-066-456-201
Manufacturer:EDAC
Manufacturer Number:357-066-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-456-201

Detailed Description

Upgrade your PCB connectivity with our 357-066-456-201 Card Edge Connector. Designed for high-performance applications, this connector in sleek black features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in rugged environments. With two rows of copper alloy contacts, it offers a secure and efficient connection, perfect for demanding electronic systems. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 66 positions cater to complex PCB layouts. Whether you need straight or right-angle mounting, this connector provides flexibility for your design needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industries. Trust in our innovative product to streamline your board-to-board connections with ease.