357-066-456-202

Heilind Number:EDA357-066-456-202
Manufacturer:EDAC
Manufacturer Number:357-066-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-456-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black finish and is capable of handling up to 5A of current. Its housing is constructed from UL 94V-0 rated Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of 66 positions each, it offers ample connectivity options for your PCB projects. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its performance and quality for all your board-to-board PCB connection needs.