357-066-456-203

Heilind Number:EDA357-066-456-203
Manufacturer:EDAC
Manufacturer Number:357-066-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-456-203

Detailed Description

Introducing our 357-066-456-203 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures reliable performance. With a high amperage rating of 5 A, it is capable of handling power-intensive applications with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and protection. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, this connector offers 66 positions for comprehensive connectivity. Its straight mount orientation allows for quick and convenient installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environmental conditions. Trust in the 357-066-456-203 for efficient and secure PCB connections in any application.