357-066-456-204

Heilind Number:EDA357-066-456-204
Manufacturer:EDAC
Manufacturer Number:357-066-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-456-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high performance, this connector boasts a sleek Black exterior and is engineered for durability with UL 94V-0 Thermoplastic Polyester housing material. With two rows of contact points made from Copper Alloy, it ensures reliable power transmission at an amperage of 5 A. Featuring 66 positions at a pitch of .156 inches and row spacing of .2 inches, it offers ample room for seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in extreme conditions. Trust in this essential component for top-tier connectivity in your electronic applications.