357-066-456-207

Heilind Number:EDA357-066-456-207
Manufacturer:EDAC
Manufacturer Number:357-066-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-456-207

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Specially designed with precision and durability in mind, this connector boasts a sleek black finish and is engineered to handle a high amperage of 5A, making it ideal for power-intensive applications. With its UL 94V-0 Thermoplastic Polyester housing material, you can trust in its safety and reliability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration and optimal signal transmission. With a total of 66 positions, it provides ample connectivity options for your PCB projects. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.